Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S3G-E3/57TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel29X0571 Cut Tape65K2752 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1700 | $0.345 | $586.50 |
| Total Price | $586.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1700+ | $0.345 |
| 3400+ | $0.338 |
| 5100+ | $0.331 |
| 8500+ | $0.324 |
| 17000+ | $0.317 |
| 42500+ | $0.311 |
| 85000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.249 |
| 3400+ | $0.220 |
| 5100+ | $0.216 |
| 8500+ | $0.211 |
| 17000+ | $0.207 |
| 42500+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S3G-E3/57TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel29X0571 Cut Tape65K2752 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.15V |
| Reverse Recovery Time | 2.5µs |
| Forward Surge Current | 100A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (16-Jan-2020) |
Product Overview
The S3G-E3/57T is a surface-mount Glass-passivated Rectifier with matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Consumer Electronics, Automotive, Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 2.5µs |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Product Range | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 1.15V |
| Forward Surge Current | 100A |
| Diode Case Style | DO-214AB (SMC) |
| Qualification | - |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (2)
Alternatives for S3G-E3/57T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
