Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoS2D-E3/52TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel43X2901
Cut Tape77K8251
Product RangeS2D-E Series
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4500 | $0.192 | $864.00 |
| Total Price | $864.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4500+ | $0.192 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.101 |
| 9000+ | $0.100 |
| 13500+ | $0.098 |
| 22500+ | $0.096 |
| 45000+ | $0.094 |
| 112500+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS2D-E3/52TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel43X2901
Cut Tape77K8251
Product RangeS2D-E Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Qualification-
Product RangeS2D-E Series
SVHCTo Be Advised
Product Overview
The S2D-E3/52T is a surface-mount Glass-passivated Rectifier with matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Colour band denotes cathode end polarity
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
S2D-E Series
Average Forward Current
1.5A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Qualification
-
SVHC
To Be Advised
Alternatives for S2D-E3/52T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
