Print Page
9,865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.446 |
| 10+ | $0.208 |
| 25+ | $0.201 |
| 50+ | $0.195 |
| 100+ | $0.188 |
| 500+ | $0.153 |
| 1000+ | $0.142 |
| 2500+ | $0.129 |
Price for:Each
Minimum: 5
Multiple: 5
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS271K43SL0N6TK5RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH2925
Product RangeS Series
Capacitance270pF
Voltage Rating1kV
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicSL
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Series NameS
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
270pF
Voltage(DC)
1kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Series Name
S
Operating Temperature Max
125°C
Voltage Rating
1kV
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
S Series
Operating Temperature Min
-55°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

