Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 250+ | $0.281 |
| 500+ | $0.253 |
| 1000+ | $0.230 |
| 5000+ | $0.211 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS101K29S3NN63L6RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2910
Product RangeS Series
Capacitance100pF
Voltage Rating1kV
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5P
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Series NameS
Product RangeS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Voltage(DC)
1kV
Dielectric Characteristic
Z5P
Capacitor Terminals
Radial Leaded
Product Range
S Series
Operating Temperature Max
125°C
Voltage Rating
1kV
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Series Name
S
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for S101K29S3NN63L6R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

