Print Page
49,129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.446 |
| 10+ | $0.288 |
| 100+ | $0.190 |
| 500+ | $0.147 |
| 1000+ | $0.123 |
| 2500+ | $0.111 |
| 10000+ | $0.099 |
| 25000+ | $0.078 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS07B-GS08Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.28T0134
Product RangeS07B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeS07B
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.5A
Forward Voltage Max
1.1V
Forward Surge Current
25A
Diode Case Style
DO-219AB
Product Range
S07B
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

