Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.590 |
| 1000+ | $2.530 |
| 2000+ | $2.510 |
| 3000+ | $2.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS00539K00FE73
Newark Part No.83R8793
Product RangeRS Series
Technical Datasheet
Resistance39kohm
Product RangeRS Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter25.4mm
Product Length7.92mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
39kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
7.92mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
25.4mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for RS00539K00FE73
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate