Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 10+ | $9.920 |
| 25+ | $8.720 |
| 50+ | $8.160 |
| 100+ | $7.310 |
| 250+ | $7.010 |
| 500+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH050R1000FE02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85Y0271
Product RangeRH Series
Resistance0.1ohm
Product RangeRH Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length49.99mm
Product Width28.96mm
Product Height15.49mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.1ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
49.99mm
Product Height
15.49mm
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Chassis Mount
Product Width
28.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Alternatives for RH050R1000FE02
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

