Print Page
33 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 10+ | $7.190 |
| 25+ | $6.320 |
| 50+ | $5.780 |
| 100+ | $5.310 |
| 250+ | $4.810 |
| 500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH0251R000FE02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88W4583
Product RangeRH Series
Resistance1ohm
Product RangeRH Series
Power Rating25W
Resistor Case / Package-
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor Element TypeWirewound
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length26.97mm
Product Width27.43mm
Product Height13.87mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
1ohm
Power Rating
25W
Resistance Tolerance
± 1%
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Type
-
Product Length
26.97mm
Product Height
13.87mm
Operating Temperature Max
250°C
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Product Range
RH Series
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Resistor Element Type
Wirewound
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
27.43mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
RoHS Phthalates Compliant
To Be Advised
Alternatives for RH0251R000FE02
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

