Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE0612R332FKEA SMD Current Sense Resistor, 0.332 ohm, RCWE Series, 0612 [1632 Metric], 1 W, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/52Y8481-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE0612R332FKEACopy
Newark Part No.
Full Reel46Y8118
Cut Tape52Y8425
Product RangeRCWE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0612R332FKEACopy
Newark Part No.
Full Reel46Y8118
Cut Tape52Y8425
Product RangeRCWE Series
Technical Datasheet
Resistance0.332ohm
Product RangeRCWE Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length1.6mm
Temperature Coefficient± 100ppm/°C
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.332ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Product Length
1.6mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
1W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RCWE0612R332FKEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
