Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoR3T2FPHM3/ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel08AM4297RL
Cut Tape08AM4297
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.460 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 50+ | $0.350 |
| 100+ | $0.212 |
| 250+ | $0.170 |
| 500+ | $0.141 |
| 1000+ | $0.112 |
| 2500+ | $0.088 |
| 5000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoR3T2FPHM3/ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel08AM4297RL
Cut Tape08AM4297
Clamping Voltage Vc Max37.5V
Diode Case StyleFlatPAK
No. of Pins8Pins
Operating Voltage23.1V
Power Dissipation Pd200W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
37.5V
No. of Pins
8Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
FlatPAK
Operating Voltage
23.1V
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
