Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTN0603E8002BST1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel16AM6915RL
Cut Tape16AM6915
Product RangePTN Series
Your Part Number
632 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.890 | $7.89 |
| Total Price | $7.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 25+ | $6.900 |
| 50+ | $5.720 |
| 100+ | $5.130 |
| 250+ | $4.730 |
| 500+ | $4.420 |
| 5000+ | $4.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTN0603E8002BST1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel16AM6915RL
Cut Tape16AM6915
Product RangePTN Series
Resistance80kohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangePTN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.63mm
Product Width0.81mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
80kohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
PTN Series
Voltage Rating
75V
Product Width
0.81mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.63mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PTN0603E8002BST1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
