Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPR02000203902JA100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN2540
Product RangePR02 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $0.320 |
| 2000+ | $0.214 |
| 3000+ | $0.177 |
| 5000+ | $0.140 |
| 10000+ | $0.117 |
| 25000+ | $0.098 |
| 50000+ | $0.083 |
| 100000+ | $0.075 |
Price for:Each
Minimum: 1000
Multiple: 1000
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR02000203902JA100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN2540
Product RangePR02 Series
Resistance39kohm
Product RangePR02 Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/°C
Resistor TypeHigh Power
Product Diameter3.9mm
Product Length12mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
39kohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
12mm
Operating Temperature Min
-
Qualification
AEC-Q200
Product Range
PR02 Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 250ppm/°C
Product Diameter
3.9mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Alternatives for PR02000203902JA100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
