Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPR02000201500JR500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AK8877
Cut Tape65AK0065
Product RangePR02 Series
Your Part Number
3,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.225 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.225 |
| 250+ | $0.173 |
| 500+ | $0.156 |
| 1000+ | $0.141 |
| 5000+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.130 |
| 10000+ | $0.123 |
| 15000+ | $0.109 |
| 25000+ | $0.098 |
| 50000+ | $0.091 |
| 125000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR02000201500JR500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AK8877
Cut Tape65AK0065
Product RangePR02 Series
Resistance150ohm
Product RangePR02 Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/K
Resistor TypeHigh Power
Product Diameter3.9mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
150ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PR02 Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 250ppm/K
Product Diameter
3.9mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for PR02000201500JR500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
