Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPPTC POLYMER1812E3050V30Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN1220
Your Part Number
7,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.639 |
| 100+ | $0.558 |
| 250+ | $0.531 |
| 500+ | $0.496 |
| 1000+ | $0.475 |
| 2500+ | $0.447 |
| 5000+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPPTC POLYMER1812E3050V30Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN1220
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating30V
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30V
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
