Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPPTC POLYMER1206E3035V30Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AN1215
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.738 |
| 50+ | $0.688 |
| 125+ | $0.644 |
| 250+ | $0.612 |
| 500+ | $0.293 |
| 1250+ | $0.287 |
| 2500+ | $0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPPTC POLYMER1206E3035V30Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AN1215
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating30V
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30V
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
