Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPEP0805Y1003BGTACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK3405RL
Cut Tape29AK3405
Product RangePEP Series
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.280 | $9.28 |
| Total Price | $9.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 25+ | $7.320 |
| 50+ | $6.990 |
| 100+ | $6.930 |
| 250+ | $6.540 |
| 500+ | $6.450 |
| 5000+ | $6.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0805Y1003BGTACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK3405RL
Cut Tape29AK3405
Product RangePEP Series
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Temperature Coefficient± 10ppm/°C
Voltage Rating150V
Product Length1.91mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100kohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
PEP Series
Voltage Rating
150V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.91mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PEP0805Y1003BGTA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
