Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC500001009FAC000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel69AK8807 Cut Tape65AK0012 |
| Product Range | PAC Series |
| Your Part Number |
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.640 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $1.810 |
| 25+ | $1.440 |
| 50+ | $1.380 |
| 100+ | $1.310 |
| 500+ | $1.150 |
| 1000+ | $0.968 |
| 2500+ | $0.949 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.140 |
| 1000+ | $1.070 |
| 1500+ | $1.030 |
| 2500+ | $0.985 |
| 5000+ | $0.934 |
| 12500+ | $0.915 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC500001009FAC000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel69AK8807 Cut Tape65AK0012 |
| Product Range | PAC Series |
| Resistance | 10ohm |
| Product Range | PAC Series |
| Power Rating | 5W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 100ppm/K |
| Resistor Type | High Power, Precision |
| Product Diameter | 7.5mm |
| Product Length | 26mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 5W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power, Precision |
| Product Length | 26mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | PAC Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 100ppm/K |
| Product Diameter | 7.5mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for PAC500001009FAC000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
