Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC100001000FA1000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 09AN2373 |
| Product Range | PAC Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.813 |
| 25+ | $0.728 |
| 50+ | $0.644 |
| 100+ | $0.555 |
| 500+ | $0.478 |
| 1000+ | $0.417 |
| 2500+ | $0.386 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC100001000FA1000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 09AN2373 |
| Product Range | PAC Series |
| Resistance | 100ohm |
| Product Range | PAC Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 100ppm/K |
| Resistor Type | High Power, Precision |
| Product Diameter | 4.3mm |
| Product Length | 11mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 100ohm |
|---|---|
| Power Rating | 1W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power, Precision |
| Product Length | 11mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | PAC Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 100ppm/K |
| Product Diameter | 4.3mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for PAC100001000FA1000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
