Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP2TC0603D1001LNTACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel38AJ1430
Re-Reel71AH5544RL
Cut Tape71AH5544
Product RangeP2T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.880 | $17.88 |
| Total Price | $17.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.880 |
| 10+ | $16.580 |
| 25+ | $15.420 |
| 50+ | $14.330 |
| 100+ | $13.250 |
| 250+ | $12.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
| 400+ | $11.890 |
| 800+ | $11.540 |
| 1600+ | $11.180 |
| 2400+ | $10.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC0603D1001LNTACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel38AJ1430
Re-Reel71AH5544RL
Cut Tape71AH5544
Product RangeP2T Series
Resistance1kohm
Resistance Tolerance± 0.01%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating75V
Product Length1.52mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
1.52mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for P2TC0603D1001LNTA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
