Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoO100H008AGPP5N0000Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.24AC5177
Product RangeOLED-100H008A Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 10+ | $12.450 |
| 25+ | $12.140 |
| 50+ | $11.090 |
| 100+ | $10.530 |
| 250+ | $9.430 |
| 500+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoO100H008AGPP5N0000Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.24AC5177
Product RangeOLED-100H008A Series
Technical Datasheet
Resolution100 x 8 Pixels
Display AppearanceGreen on Black
Logic Voltage5V
Interface TypeParallel, SPI
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-100H008A Series
MSL-
SVHCTo Be Advised
Product Overview
The O100H008AGPP5N0000 from Vishay is a green emitting 100 x 08 dot graphic display OLED module.
- OLED-0010 built-in controller
- 1/8 duty cycle
- 5V driver voltage
- Module dimension is 80mm x 36mm x 10mm (max)
- Viewing area of 66mm x 16mm
- Active area of 59.95mm x 6.35mm
- Dot size of 0.55mm x 0.75mm, dot pitch of 0.6mm x 0.8mm
- Mounting hole of 75mm x 31mm
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
100 x 8 Pixels
Logic Voltage
5V
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
OLED-100H008A Series
SVHC
To Be Advised
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
