Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoO020O004CLPP5N0000
Newark Part No.24AC5169
Product RangeOLED-020O004C Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoO020O004CLPP5N0000
Newark Part No.24AC5169
Product RangeOLED-020O004C Series
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeI2C, Parallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size4.77mm
Module Size84.5mm x 27.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeOLED-020O004C Series
SVHCTo Be Advised
Product Overview
The O020O004CLPP5N0000 from Vishay is a yellow emitting 20 x 4 dot graphic (COG) display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
84.5mm x 27.5mm
Operating Temperature Max
80°C
Product Range
OLED-020O004C Series
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Character Size
4.77mm
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
