Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS1206N17N1003JE Thermistor, NTC, 100 kohm, NTHS Series, 4064 K, SMD, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/46W7575-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N17N1003JECopy
Newark Part No.85X6965
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$12,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N17N1003JECopy
Newark Part No.85X6965
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTHS Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant4064K
Thermistor Terminals-
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
NTHS Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Thermistor Case Style
1206 [3216 Metric]
B-Constant
4064K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
