Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS1206N01N5002JE Thermistor, NTC, 50 kohm, NTHS Series, 3964 K, SMD, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/4320413.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N01N5002JECopy
Newark Part No.
Re-Reel46M2572
Cut Tape46M2572
Product RangeNTHS Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS1206N01N5002JECopy
Newark Part No.
Re-Reel46M2572
Cut Tape46M2572
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)50kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTHS Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant3964K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NTHS Series
NTC Mounting
Surface Mount
B-Constant
3964K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
50kohm
Thermistor Mounting
SMD
Thermistor Case Style
1206 [3216 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
