Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3103JTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AJ8864
Product RangeNTCSMELFE3 Series
Your Part Number
1,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.858 |
| 25+ | $0.771 |
| 50+ | $0.686 |
| 100+ | $0.593 |
| 500+ | $0.513 |
| 1000+ | $0.461 |
| 2500+ | $0.428 |
Price for:Each
Minimum: 5
Multiple: 5
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3103JTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AJ8864
Product RangeNTCSMELFE3 Series
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeNTCSMELFE3 Series
Thermistor Case StyleSOD-80
NTC MountingSurface Mount
B-Constant3977K
Thermistor Terminals-
B-Constant Tolerance± 1.3%
NTC Case SizeSOD-80
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
SMD
Thermistor Case Style
SOD-80
B-Constant
3977K
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Product Range
NTCSMELFE3 Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTCSMELFE3103JT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
