Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3472FHTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34R4337RL
Cut Tape34R4337
Product RangeNTCS0603E3 Series
Your Part Number
6,807 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.679 | $6.79 |
| Total Price | $6.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.679 |
| 100+ | $0.585 |
| 250+ | $0.560 |
| 500+ | $0.534 |
| 1000+ | $0.281 |
| 2500+ | $0.279 |
| 5000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3472FHTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34R4337RL
Cut Tape34R4337
Product RangeNTCS0603E3 Series
Thermistor TypeNTC
Resistance (25°C)4.7kohm
Thermistor Mounting0
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeNTCS0603E3 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3830K
Thermistor Terminals0
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
0
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3830K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
4.7kohm
Resistance Tolerance (25°C)
± 1%
Product Range
NTCS0603E3 Series
NTC Mounting
Surface Mount
Thermistor Terminals
0
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NTCS0603E3472FHT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
