Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103FMTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AM0284
Re-Reel34R4329RL
Cut Tape34R4329
Product RangeNTCS0603E3 Series
Your Part Number
47,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.666 | $6.66 |
| Total Price | $6.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.666 |
| 100+ | $0.573 |
| 250+ | $0.548 |
| 500+ | $0.523 |
| 1000+ | $0.281 |
| 2500+ | $0.279 |
| 5000+ | $0.278 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.468 |
| 12000+ | $0.446 |
| 20000+ | $0.437 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103FMTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AM0284
Re-Reel34R4329RL
Cut Tape34R4329
Product RangeNTCS0603E3 Series
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Thermistor Mounting0
Product RangeNTCS0603E3 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
Thermistor Terminals0
B-Constant3610K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Mounting
0
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
0
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Product Range
NTCS0603E3 Series
NTC Mounting
Surface Mount
B-Constant
3610K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NTCS0603E3103FMT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
