Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3104FXTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AM9420RL
Cut Tape47AM9420
Product RangeNTCS0402E3 Series
Your Part Number
9,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.422 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.422 |
| 25+ | $0.378 |
| 50+ | $0.367 |
| 100+ | $0.356 |
| 250+ | $0.338 |
| 500+ | $0.320 |
| 1000+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3104FXTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AM9420RL
Cut Tape47AM9420
Product RangeNTCS0402E3 Series
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Product RangeNTCS0402E3 Series
NTC MountingSurface Mount
B-Constant4311K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
100kohm
Product Range
NTCS0402E3 Series
B-Constant
4311K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
