Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F520LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y6403
Product RangeNTCLE413 Series
Your Part Number
72,333 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.380 |
| 25+ | $1.270 |
| 50+ | $1.170 |
| 100+ | $1.050 |
| 500+ | $0.935 |
| 1000+ | $0.822 |
| 2500+ | $0.768 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F520LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y6403
Product RangeNTCLE413 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1%
Thermistor MountingFree Hanging
Product RangeNTCLE413 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3435K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length42mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Free Hanging
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
B-Constant
3435K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
42mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Product Range
NTCLE413 Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Alternatives for NTCLE413E2103F520L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
