Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE350E4212FMB0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AJ4364
Product RangeNTCLE350E4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 100+ | $1.020 |
| 250+ | $0.931 |
| 500+ | $0.851 |
| 1000+ | $0.792 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE350E4212FMB0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AJ4364
Product RangeNTCLE350E4 Series
Thermistor TypeBead
Resistance (25°C)2.1kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingFree Hanging
Product RangeNTCLE350E4 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3511K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length34mm
Operating Temperature Min-55°C
Operating Temperature Max185°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Product Range
NTCLE350E4 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance (25°C)
2.1kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
3511K
NTC Case Size
-
Probe Material
-
Lead Length
34mm
Operating Temperature Max
185°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NTCLE350E4212FMB0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
