Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3202SB0
Newark Part No.89R9481
Product RangeNTCLE203E3 Series
Your Part Number
637 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.040 |
| 25+ | $0.977 |
| 50+ | $0.942 |
| 100+ | $0.921 |
| 500+ | $0.869 |
| 1000+ | $0.813 |
| 2500+ | $0.736 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3202SB0
Newark Part No.89R9481
Product RangeNTCLE203E3 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)2kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1.93%
Product RangeNTCLE203E3 Series
NTC MountingThrough Hole
Thermistor Case StyleRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant3528K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length39mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
NTCLE203E3 Series
Thermistor Case Style
Radial Leaded
B-Constant
3528K
NTC Case Size
-
Probe Material
-
Lead Length
39mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
2kohm
Resistance Tolerance (25°C)
± 1.93%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
