Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3159JB0ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AK3983
Product RangeNTCLE100E3 Series
Your Part Number
1,467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 10+ | $0.509 |
| 25+ | $0.478 |
| 50+ | $0.457 |
| 100+ | $0.438 |
| 250+ | $0.417 |
| 500+ | $0.396 |
| 1000+ | $0.376 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3159JB0ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AK3983
Product RangeNTCLE100E3 Series
Thermistor TypeBead, Radial Leaded
Resistance (25°C)15ohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeNTCLE100E3 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant3041K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length14mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant
3041K
NTC Case Size
-
Probe Material
-
Lead Length
14mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
15ohm
Thermistor Mounting
Through Hole
Product Range
NTCLE100E3 Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
