Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3C70001ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN7088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.630 |
| 25+ | $6.210 |
| 50+ | $5.740 |
| 100+ | $5.390 |
| 250+ | $4.960 |
| 500+ | $4.490 |
| 1000+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3C70001ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN7088
Thermistor TypeThreaded Probe with Leads
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product Range-
NTC MountingScrew
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case SizeWire Leaded
Thermal Time Constant (in Air)-
Probe MaterialBrass
Probe Diameter-
Lead Length200mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Threaded Probe with Leads
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Screw
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
-
B-Constant
3984K
NTC Case Size
Wire Leaded
Probe Material
Brass
Lead Length
200mm
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
