Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMURS320-E3/57TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64AH4520RL
Cut Tape64AH4520
Your Part Number
651 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $1.040 |
| 100+ | $0.733 |
| 250+ | $0.718 |
| 500+ | $0.704 |
| 1000+ | $0.689 |
| 2500+ | $0.674 |
| 5000+ | $0.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMURS320-E3/57TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64AH4520RL
Cut Tape64AH4520
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time35ns
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
875mV
Forward Surge Current
125A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for MURS320-E3/57T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
