Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMSS1P4-M3/89ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel24R6977
Re-Reel05W6894RL
Cut Tape05W6894
Your Part Number
12,536 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.262 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.262 |
| 50+ | $0.171 |
| 100+ | $0.115 |
| 250+ | $0.103 |
| 500+ | $0.090 |
| 1000+ | $0.081 |
| 2500+ | $0.075 |
| 5000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.070 |
| 27000+ | $0.064 |
| 45000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSS1P4-M3/89ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel24R6977
Re-Reel05W6894RL
Cut Tape05W6894
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleMicroSMP
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
The MSS1P4-M3/89A is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Very low profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- AEC-Q101 qualified
Applications
Power Management, Automotive, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
MicroSMP
Forward Voltage Max
460mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MSS1P4-M3/89A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
