Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MSS1P2L-M3/89ACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel24R6972 Cut Tape05W6891 |
| Your Part Number | |
| Technical Datasheet |
9,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.103 | $927.00 |
| Total Price | $927.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.103 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.085 |
| 18000+ | $0.075 |
| 27000+ | $0.074 |
| 45000+ | $0.072 |
| 90000+ | $0.071 |
| 225000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MSS1P2L-M3/89ACopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel24R6972 Cut Tape05W6891 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 20V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | MicroSMP |
| No. of Pins | 2Pins |
| Forward Voltage Max | 500mV |
| Forward Surge Current | 25A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Product Overview
The MSS1P2L-M3/89A is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 20V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 25A |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | MicroSMP |
| Forward Voltage Max | 500mV |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (19-Jan-2021) |
Technical Docs (2)
Alternatives for MSS1P2L-M3/89A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
