Fixed Precision Resistor Networks:

150 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Resistance
Product Range
Resistance R2
No. of Resistors
No. of Elements
Network Circuit Type
Resistor Case / Package
Resistor Terminals
No. of Pins
Power Rating per Resistor
Resistance Tolerance
Temperature Coefficient
Absolute Resistance Tolerance
Absolute TCR
Resistor Technology
Resistor Mounting
Power Rating
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K5363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.240
10+
$8.500
25+
$7.970
50+
$7.230
100+
$6.260
More Pricing...
Total:$13.24
Min: 1 / Mult: 1
1kohm
-
MPMT Series
2kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
10R0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.140
10+
$4.180
25+
$3.330
50+
$3.190
100+
$3.050
More Pricing...
Total:$6.14
Min: 1 / Mult: 1
1kohm
-
MPMT Series
9ohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.25%
± 25ppm/°C
-
-
-
-
-
-
97K5361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.010
10+
$5.740
25+
$4.770
50+
$4.660
100+
$4.530
More Pricing...
Total:$10.01
Min: 1 / Mult: 1
Total:$57.40
Min: 10 / Mult: 1
10kohm
-
MPMT Series
10kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
97K5368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.830
10+
$5.880
25+
$5.510
50+
$5.060
100+
$4.550
More Pricing...
Total:$6.83
Min: 1 / Mult: 1
Total:$58.80
Min: 10 / Mult: 1
500ohm
-
MPMT Series
500ohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
0.10%
± 25ppm/°C
-
-
-
-
-
-
80K5297

RoHS

Each
1+
$27.540
5+
$23.880
10+
$20.210
25+
$18.440
50+
$17.450
More Pricing...
Total:$27.54
Min: 1 / Mult: 1
9Mohm
-
1776 Series
900kohm
-
5Elements
Voltage Divider
SIP
-
6Pins
-
-
-
± 0.25%
± 30ppm/°C
-
-
-
-
-
-
45AJ1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$3.860
25+
$3.250
50+
$3.090
100+
$2.930
More Pricing...
Total:$5.72
Min: 1 / Mult: 1
50Mohm
-
CDMM Series
-
-
2Elements
Voltage Divider
4527 [11470 Metric]
-
3Pins
-
-
-
-
-
-
-
-
-
-
AEC-Q200
97K5359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.520
10+
$4.330
25+
$4.110
50+
$3.910
100+
$3.680
More Pricing...
Total:$4.52
Min: 1 / Mult: 1
Total:$43.30
Min: 10 / Mult: 1
1kohm
-
MPMT Series
1kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
0.10%
± 25ppm/°C
-
-
-
-
-
-
94M6045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$3.000
25+
$2.570
50+
$2.470
100+
$2.370
More Pricing...
Total:$3.76
Min: 1 / Mult: 1
10kohm
-
ACAS Series
10kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
125mW
-
-
± 0.1%
± 25ppm/K
-
-
-
-
-
-
97K5366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.130
10+
$6.550
25+
$6.220
50+
$5.750
100+
$5.070
More Pricing...
Total:$8.13
Min: 1 / Mult: 1
1kohm
-
MPMT Series
5kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
45AJ1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.850
10+
$4.540
25+
$3.690
50+
$3.560
100+
$3.420
More Pricing...
Total:$5.85
Min: 1 / Mult: 1
20Mohm
-
CDMM Series
-
-
2Elements
Voltage Divider
4527 [11470 Metric]
-
3Pins
-
-
-
-
-
-
-
-
-
-
AEC-Q200
94M6048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$3.190
25+
$2.580
50+
$2.480
100+
$2.380
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
47kohm
-
ACAS Series
47kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
125mW
-
-
± 0.1%
± 25ppm/K
-
-
-
-
-
-
06X6446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.580
10+
$4.110
25+
$3.840
50+
$3.430
100+
$3.020
More Pricing...
Total:$6.58
Min: 1 / Mult: 1
5kohm
-
MPMA Series
5kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
AEC-Q200
08N2510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.100
10+
$3.880
25+
$3.580
50+
$3.420
100+
$3.240
More Pricing...
Total:$5.10
Min: 1 / Mult: 1
Total:$38.80
Min: 10 / Mult: 1
1kohm
-
MPMT Series
9ohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
08N2513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.270
10+
$4.750
25+
$4.070
50+
$3.780
100+
$3.480
More Pricing...
Total:$7.27
Min: 1 / Mult: 1
Total:$47.50
Min: 10 / Mult: 1
100kohm
-
MPMT Series
100kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
08N2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.670
10+
$4.800
25+
$4.480
50+
$4.270
100+
$4.060
Total:$7.67
Min: 1 / Mult: 1
Total:$48.00
Min: 10 / Mult: 1
5kohm
-
MPMT Series
10kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
12T4242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.850
Total:$5.85
Min: 1 / Mult: 1
400kohm
-
CDHV Series
0.1Gohm
-
2Elements
Voltage Divider
2512 [6432 Metric]
-
3Pins
-
-
-
± 1%
± 100ppm/°C
-
-
-
-
-
-
49Y7416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$5.200
25+
$4.890
50+
$4.490
100+
$4.060
More Pricing...
Total:$5.54
Min: 1 / Mult: 1
49.9kohm
-
AORN Series
-
-
4Elements
Isolated
NSOIC
-
8Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
AEC-Q200
65AC3319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.742
10+
$0.483
25+
$0.368
50+
$0.348
100+
$0.328
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
Total:$4.83
Min: 10 / Mult: 1
10kohm
-
ACAS-AT Series
10kohm
-
2Elements
Isolated
0606 [1616 Metric]
-
4Pins
100mW
-
-
± 0.25%
± 25ppm/°C
-
-
-
-
-
AEC-Q200
45AJ0354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.712
25+
$0.557
50+
$0.532
100+
$0.506
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
1kohm
-
ACAS AT Series
100kohm
-
2Elements
Isolated
0606 [1616 Metric]
-
4Pins
125mW
-
-
± 0.1%
± 25ppm/K
-
-
-
-
-
AEC-Q200
73Y4999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.790
10+
$8.650
25+
$8.120
50+
$7.820
100+
$7.530
More Pricing...
Total:$53.95
Min: 5 / Mult: 5
15kohm
-
MAX5491 Series
15kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
87.5mW
-
-
± 0.1%
± 35ppm/°C
-
-
-
-
-
-
08N2517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.150
10+
$5.780
25+
$5.440
50+
$4.990
100+
$4.500
More Pricing...
Total:$6.15
Min: 1 / Mult: 1
Total:$450.00
Min: 100 / Mult: 1
10kohm
-
MPT Series
10kohm
-
2Elements
Voltage Divider
SC-70
-
4Pins
75mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
97K5367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.010
10+
$6.920
25+
$6.510
50+
$5.950
100+
$5.130
More Pricing...
Total:$11.01
Min: 1 / Mult: 1
Total:$69.20
Min: 10 / Mult: 1
1kohm
-
MPMT Series
50kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
97K5364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.930
10+
$5.540
25+
$5.210
50+
$4.770
100+
$4.310
More Pricing...
Total:$8.93
Min: 1 / Mult: 1
Total:$55.40
Min: 10 / Mult: 1
1kohm
-
MPMT Series
20kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
97K5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.280
10+
$3.530
25+
$3.270
50+
$3.080
100+
$2.900
More Pricing...
Total:$4.28
Min: 1 / Mult: 1
Total:$35.30
Min: 10 / Mult: 1
1kohm
-
MPMT Series
10kohm
-
2Elements
Voltage Divider
SOT-23
-
3Pins
100mW
-
-
± 0.1%
± 25ppm/°C
-
-
-
-
-
-
01Y3170

RoHS

Date/Lot Code

Each
1+
$0.742
10+
$0.483
25+
$0.367
50+
$0.347
100+
$0.328
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
1kohm
-
ACAS-AT Series
1kohm
-
2Elements
Isolated
0606 [1616 Metric]
-
4Pins
125mW
-
-
± 0.25%
± 25ppm/K
-
-
-
-
-
AEC-Q200
1-25 of 150 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK