Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMPM10011002AT0
Newark Part No.95M8753
Product RangeMPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.630 |
| 200+ | $5.320 |
| 300+ | $4.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPM10011002AT0
Newark Part No.95M8753
Product RangeMPM Series
Resistance R11ohm
Product RangeMPM Series
Resistance R210ohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance R1
1ohm
Resistance R2
10ohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
MPM Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
To Be Advised
Alternatives for MPM10011002AT0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
