Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMU01020C6201FB300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel12AC1757
Re-Reel98K7256RL
Cut Tape98K7256
Product RangeMMU Series
Your Part Number
1,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.107 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.107 |
| 10+ | $0.092 |
| 15+ | $0.087 |
| 25+ | $0.082 |
| 50+ | $0.080 |
| 125+ | $0.078 |
| 250+ | $0.074 |
| 500+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.061 |
| 6000+ | $0.057 |
| 9000+ | $0.056 |
| 15000+ | $0.055 |
| 30000+ | $0.054 |
| 75000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020C6201FB300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel12AC1757
Re-Reel98K7256RL
Cut Tape98K7256
Product RangeMMU Series
Technical Datasheet
Resistance6.2kohm
Product RangeMMU Series
Voltage Rating100V
Resistor TechnologyMetal Film
Power Rating200mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
6.2kohm
Voltage Rating
100V
Power Rating
200mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMU Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MicroMELF 0102
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
