Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMSZ5245B-E3-08
Newark Part No.
Full Reel06X4573
Re-Reel60AC3749
Cut Tape60AC3749
Your Part Number
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.101 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 10+ | $0.054 |
| 25+ | $0.052 |
| 50+ | $0.049 |
| 100+ | $0.047 |
| 250+ | $0.046 |
| 500+ | $0.044 |
| 1000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.128 |
| 20000+ | $0.113 |
| 30000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMSZ5245B-E3-08
Newark Part No.
Full Reel06X4573
Re-Reel60AC3749
Cut Tape60AC3749
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MMSZ5245B-E3-08 is a small signal, silicon planar zener diode.
- Standard zener voltage tolerance is ±5%
- ESD capability according to AEC-Q101: human body model <gt/> 8kV, machine model <gt/> 800V
- VZ range nom. range from 3.0 to 75V
- Nominal zener voltage is 15V (Tamb = 25°C)
- 8.5mA test current (Tamb = 25°C), 0.1A reverse leakage current (Tamb = 25°C)
- 16ohm dynamic resistance (Tamb = 25°C), 0.078%/°C typ temperature coefficient (Tamb = 25°C)
- Thermal equilibrium VZ specification
- SOD-123 package
- Operating temperature range from -55 to +150°C
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for MMSZ5245B-E3-08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
