Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040E1502BB300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54R3030
Cut Tape09AN2206
Product RangeMMA Series
Your Part Number
100 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.917 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.917 |
| 25+ | $0.471 |
| 100+ | $0.426 |
| 250+ | $0.378 |
| 500+ | $0.347 |
| 1000+ | $0.314 |
| 2500+ | $0.299 |
| 5000+ | $0.283 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.283 |
| 9000+ | $0.276 |
| 15000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E1502BB300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54R3030
Cut Tape09AN2206
Product RangeMMA Series
Resistance15kohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/K
Resistor Case / PackageMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
15kohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMA02040E1502BB300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
