Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040C4709FB000
Newark Part No.69AK8619
Product RangeMMA Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.039 |
| 20000+ | $0.037 |
| 40000+ | $0.036 |
| 60000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C4709FB000
Newark Part No.69AK8619
Product RangeMMA Series
Resistance47ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film (Thin Film)
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
47ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040C4709FB000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability