Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1820322405Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7586
Product RangeMKT1820 Series
Your Part Number
5,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.961 |
| 10+ | $0.690 |
| 15+ | $0.616 |
| 25+ | $0.542 |
| 50+ | $0.463 |
| 125+ | $0.395 |
| 250+ | $0.342 |
| 500+ | $0.314 |
Price for:Each
Minimum: 5
Multiple: 5
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1820322405Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7586
Product RangeMKT1820 Series
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating400V
Capacitance0.022µF
Capacitance Tolerance± 10%
Voltage(AC)200V
Voltage Rating VAC200V
Voltage Rating VDC400V
Voltage(DC)400V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Range-55°C to +125°C
Lead Spacing10mm
Product Length13mm
Product Width3.5mm
Series NameMKT1820
Product Height8mm
Product RangeMKT1820 Series
Case Size-
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Voltage Rating
400V
Capacitance Tolerance
± 10%
Voltage Rating VAC
200V
Voltage(DC)
400V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Product Width
3.5mm
Product Height
8mm
Case Size
-
Product Diameter
-
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.022µF
Voltage(AC)
200V
Voltage Rating VDC
400V
Capacitor Case Style
Radial Box - 2 Pin
Capacitor Terminals
PC Pin
Operating Temperature Range
-55°C to +125°C
Product Length
13mm
Series Name
MKT1820
Product Range
MKT1820 Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
