Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKT1813410405GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26M1647 |
| Product Range | MKT1813 Series |
| Your Part Number | |
| Technical Datasheet |
4,875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.580 |
| 25+ | $1.440 |
| 50+ | $1.300 |
| 100+ | $1.220 |
| 500+ | $1.080 |
| 1000+ | $1.020 |
| 2500+ | $0.962 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKT1813410405GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26M1647 |
| Product Range | MKT1813 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Axial Leaded |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 200V |
| Voltage(DC) | 400V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | - |
| Product Length | 19mm |
| Product Width | - |
| Product Height | - |
| Product Range | MKT1813 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 0.1µF |
| Voltage(AC) | 200V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 19mm |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Axial Leaded |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 400V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | - |
| Product Width | - |
| Product Range | MKT1813 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for MKT1813410405G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
