Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMFU0603FF01000P100Copy
Newark Part No.
Re-Reel45AJ5968
Cut Tape45AJ5968
Product RangeMFU Series
Your Part Number
2,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.638 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 10+ | $0.562 |
| 25+ | $0.495 |
| 50+ | $0.416 |
| 100+ | $0.352 |
| 250+ | $0.299 |
| 500+ | $0.258 |
| 1000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF01000P100Copy
Newark Part No.
Re-Reel45AJ5968
Cut Tape45AJ5968
Product RangeMFU Series
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
MFU Series
Breaking Capacity Current DC
50A
Alternatives for MFU0603FF01000P100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
