Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMDP160322K0GD04Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04F5862
Product RangeMDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $3.780 |
| 500+ | $3.440 |
| 1000+ | $3.040 |
| 2500+ | $2.820 |
Price for:Each
Minimum: 250
Multiple: 250
$945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMDP160322K0GD04Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04F5862
Product RangeMDP Series
Technical Datasheet
Resistance22kohm
Product RangeMDP Series
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageDIP
Voltage Rating100V
Power Rating per Resistor250mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Power Rating250mW
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22kohm
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Power Rating per Resistor
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Operating Temperature Min
-55°C
Qualification
-
Product Range
MDP Series
No. of Resistors
8Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Technology
Thick Film
Power Rating
250mW
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
