Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMDP1603100RGD04.Copy
Newark Part No.29AC8248
Product RangeMDP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $5.040 |
| 500+ | $3.580 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 250
Multiple: 250
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMDP1603100RGD04.Copy
Newark Part No.29AC8248
Product RangeMDP Series
Technical Datasheet
Resistance100ohm
Product RangeMDP Series
Network Circuit TypeIsolated
Resistor Case / PackageDIP
No. of Resistors8Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor250mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Power Rating250mW
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Network Circuit Type
Isolated
No. of Resistors
8Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Technology
Thick Film
Power Rating
250mW
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
MDP Series
Resistor Case / Package
DIP
Resistor Terminals
PC Pin
Power Rating per Resistor
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MDP1603100RGD04.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
