Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS04020Z0000ZE000 Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thin Film, 100 mW, 630 mA, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/12N2695-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS04020Z0000ZE000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel64P4702
Cut Tape65AC3529
Product RangeMCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.035 | $350.00 |
| Total Price | $350.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.022 |
| 20000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS04020Z0000ZE000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel64P4702
Cut Tape65AC3529
Product RangeMCS Series
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Power Rating100mW
Current Rating630mA
Resistor MountingSurface Mount Device
Product RangeMCS Series
Product Length1.02mm
Product Width0.5mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCS 0402-professional series from Vishay are professional thin film chip resistors. The resistance range includes E24, E96 and E192 decade values from 10 ohm to 4.99Mohm. These professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
- Imperial size is 0402 and metric size code is RR1005M
- Approved to EN 140401-801
- Excellent overall stability is class 0.5
- Available in ±0.5% and ±1% tolerance values
- Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
- Rated power dissipation of 100mW
- Operating voltage is 50V
- Permissible voltage against ambient is 75V
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.32mm
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Current Rating
630mA
Product Range
MCS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for MCS04020Z0000ZE000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
