Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL250136103E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25AH9809
Product Range501 PGM-ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.540 |
| 10+ | $217.260 |
| 25+ | $205.870 |
| 50+ | $200.180 |
| 100+ | $194.490 |
Price for:Each
Minimum: 1
Multiple: 1
$230.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL250136103E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25AH9809
Product Range501 PGM-ST Series
Capacitance10000µF
Voltage(DC)400V
Voltage Rating400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
Diameter90mm
PolarityPolar
Series Name501 PGM-ST
Product Range501 PGM-ST Series
Product Diameter90mm
Product Height146mm
Height146mm
Lead Spacing31.8mm
ESR0.014ohm
Ripple Current23.8A
Operating Temperature Min-40°C
Product Length-
Operating Temperature Max85°C
Product Width-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Voltage Rating
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Polarity
Polar
Product Range
501 PGM-ST Series
Product Height
146mm
Lead Spacing
31.8mm
Ripple Current
23.8A
Product Length
-
Product Width
-
Automotive Qualification Standard
-
Voltage(DC)
400V
Voltage(AC)
-
Capacitor Terminals
Screw
Diameter
90mm
Series Name
501 PGM-ST
Product Diameter
90mm
Height
146mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MAL250136103E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
