Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL223591004E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AH2798
Product RangeENYCAP 235 EDLC-HVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 800+ | $2.800 |
| 1600+ | $2.730 |
| 2400+ | $2.720 |
| 4000+ | $2.670 |
| 8000+ | $2.610 |
| 20000+ | $2.560 |
| 40000+ | $2.500 |
| 80000+ | $2.450 |
Price for:Each
Minimum: 800
Multiple: 800
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223591004E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AH2798
Product RangeENYCAP 235 EDLC-HVR Series
Technical Datasheet
Capacitance25F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Product RangeENYCAP 235 EDLC-HVR Series
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lifetime @ Temperature2000 hours @ 85°C
ESR0.019ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
25F
Capacitor Terminals
PC Pin
Product Range
ENYCAP 235 EDLC-HVR Series
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 85°C
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lead Spacing
7.5mm
Capacitor Mounting
Through Hole
ESR
0.019ohm
Product Length
-
Product Height
20mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
