Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219367221E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71AH4934
Product Range193 PUR-SI Series
Your Part Number
424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $8.950 |
| 25+ | $7.960 |
| 50+ | $7.510 |
| 100+ | $6.810 |
| 250+ | $6.560 |
| 500+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219367221E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71AH4934
Product Range193 PUR-SI Series
Capacitance220µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range193 PUR-SI Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.37ohm
Ripple Current1.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.5A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
193 PUR-SI Series
Product Height
35mm
ESR
0.37ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for MAL219367221E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
